MIC5219-3.0BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,13461 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5219-3.0BMM-TR

DigiKey Part Number
MIC5219-3.0BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5219-3.0BMM-TR
Description
IC REG LINEAR 3V 500MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5219-3.0BMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
PSRR
75dB (120Hz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5219-3.0YMM-TRMicrochip Technology0576-1280-2-ND1,13461 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65087 €1.627,17 €
5.0000,64253 €3.212,65 €
Manufacturers Standard Package
Unit Price without VAT:0,65087 €
Unit Price with VAT:0,77454 €