



MIC5219-2.85YM5-TR | |
|---|---|
DigiKey Part Number | 576-2761-2-ND - Tape & Reel (TR) 576-2761-1-ND - Cut Tape (CT) 576-2761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5219-2.85YM5-TR |
Description | IC REG LIN 2.85V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219-2.85YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5219-2.85BM5 | Rochester Electronics, LLC | 1.207 | 2156-MIC5219-2.85BM5-ND | 0,53973 € | Parametric Equivalent |
| MIC5219-2.85YM5 | Rochester Electronics, LLC | 1.073 | 2156-MIC5219-2.85YM5-ND | 0,62540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 25 | 1,06840 € | 26,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06865 € | 3.205,95 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

