Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5216-3.3YMM-TR

DigiKey Part Number
150-MIC5216-3.3YMM-TR-ND - Tape & Reel (TR)
150-MIC5216-3.3YMM-TRCT-ND - Cut Tape (CT)
150-MIC5216-3.3YMM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5216-3.3YMM-TR
Description
IC REG LINEAR 3.3V 500MA 8-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5216-3.3YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
3 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5216-3.3YMMMicrochip Technology44576-2375-ND1,93000 €Parametric Equivalent
In-Stock: 2.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
251,62520 €40,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,46183 €3.654,57 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €