MIC5213-3.6BC5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 224
Unit Price: 0,50000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5213-3.6BC5-TR

DigiKey Part Number
MIC5213-3.6BC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5213-3.6BC5-TR
Description
IC REG LINEAR 3.6V 80MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5213-3.6BC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28496 €854,88 €
6.0000,26309 €1.578,54 €
9.0000,25198 €2.267,82 €
15.0000,24742 €3.711,30 €
Manufacturers Standard Package
Unit Price without VAT:0,28496 €
Unit Price with VAT:0,33910 €