Direct



MIC5213-2.8BC5-TR | |
|---|---|
DigiKey Part Number | MIC5213-2.8BC5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5213-2.8BC5-TR |
Description | IC REG LINEAR 2.8V 80MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5213-2.8BC5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Series | Current - Supply (Max) 3 mA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 16V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 80mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5213-2.8YC5-TR | Microchip Technology | 0 | 576-2751-1-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28366 € | 850,98 € |
| 6.000 | 0,26189 € | 1.571,34 € |
| 9.000 | 0,25084 € | 2.257,56 € |
| 15.000 | 0,24630 € | 3.694,50 € |
| Unit Price without VAT: | 0,28366 € |
|---|---|
| Unit Price with VAT: | 0,33756 € |


