


MIC5213-2.5YC5-TR | |
|---|---|
DigiKey Part Number | 576-2750-2-ND - Tape & Reel (TR) 576-2750-1-ND - Cut Tape (CT) 576-2750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5213-2.5YC5-TR |
Description | IC REG LINEAR 2.5V 80MA SC-70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5213-2.5YC5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Series | Current - Supply (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 16V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 25 | 0,43240 € | 10,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38552 € | 1.156,56 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


