


MIC5212-SJYM | |
|---|---|
DigiKey Part Number | 576-1826-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5212-SJYM |
Description | IC REG LINEAR 2.5V/3.3V 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5212-SJYM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA, 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 25 | 1,49080 € | 37,27 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

