MIC5212-SJBM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,49083 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5212-SJBM-TR

DigiKey Part Number
MIC5212-SJBM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5212-SJBM-TR
Description
IC REG LINEAR 2.5V/3.3V 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5212-SJBM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25 mA
Part Status
Discontinued at DigiKey
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V, 3.3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.6V @ 500mA, 0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5212-SJYM-TRMicrochip Technology0MIC5212-SJYM-TR-ND1,49083 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85670 €2.141,75 €
Manufacturers Standard Package
Unit Price without VAT:0,85670 €
Unit Price with VAT:1,01947 €