


MIC5211-BCYM6-TR | |
|---|---|
DigiKey Part Number | MIC5211-BCYM6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5211-BCYM6-TR |
Description | IC REG LINEAR 1.8V/2.5V SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5211-BCYM6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA, 0.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73151 € | 2.194,53 € |
| Unit Price without VAT: | 0,73151 € |
|---|---|
| Unit Price with VAT: | 0,87050 € |

