MIC5211-3.0BM6-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,90122 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5211-3.0BM6-TR

DigiKey Part Number
MIC5211-3.0BM6-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5211-3.0BM6-TR
Description
IC REG LIN 3V/3V 80MA/80MA SOT23
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC5211-3.0BM6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V, 3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 50mA, 0.5V @ 50mA
Current - Output
Current - Quiescent (Iq)
450 µA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43444 €1.303,32 €
6.0000,40879 €2.452,74 €
Manufacturers Standard Package
Unit Price without VAT:0,43444 €
Unit Price with VAT:0,51698 €