


MIC5211-1.8/3.3BM6-TR | |
|---|---|
DigiKey Part Number | MIC5211-1.8/3.3BM6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5211-1.8/3.3BM6-TR |
Description | IC REG LINEAR 1.8V/3.3V SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5211-1.8/3.3BM6-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 450 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.2 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package SOT-23-6 |
Voltage Dropout (Max) 0.5V @ 50mA, 0.5V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42904 € | 1.287,12 € |
| 6.000 | 0,40370 € | 2.422,20 € |
| Unit Price without VAT: | 0,42904 € |
|---|---|
| Unit Price with VAT: | 0,51056 € |

