Parametric Equivalent




MIC5210-3.3YMM | |
|---|---|
DigiKey Part Number | 576-2373-ND |
Manufacturer | |
Manufacturer Product Number | MIC5210-3.3YMM |
Description | IC REG LINEAR 3.3V/3.3V 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5210-3.3YMM Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tube | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.35V @ 150mA, 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5210-3.3YMM-TR | Microchip Technology | 0 | MIC5210-3.3YMM-TR-ND | 1,45282 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,45283 € | 435,85 € |
| Unit Price without VAT: | 1,45283 € |
|---|---|
| Unit Price with VAT: | 1,72887 € |


