


MIC5210-2.8BMM | |
|---|---|
DigiKey Part Number | 2156-MIC5210-2.8BMM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC5210-2.8BMM |
Description | IC REG LINEAR 2.8V/2.8V 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5210-2.8BMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA, 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56800 € | 257,87 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |

