


MIC5210-2.8/3.0BMM | |
|---|---|
DigiKey Part Number | MIC5210-2.8/3.0BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5210-2.8/3.0BMM |
Description | IC REG LINEAR 2.8V/3V 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5210-2.8/3.0BMM Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Bulk | PSRR 75dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.8V, 3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.35V @ 150mA, 0.35V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,74890 € | 674,01 € |
| Unit Price without VAT: | 0,74890 € |
|---|---|
| Unit Price with VAT: | 0,89119 € |

