Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5210-2.7BMM

DigiKey Part Number
MIC5210-2.7BMM-ND
Manufacturer
Manufacturer Product Number
MIC5210-2.7BMM
Description
IC REG LINEAR 2.7V/2.7V 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5210-2.7BMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.7V, 2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA, 0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.5 mA
PSRR
75dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9000,75231 €677,08 €
Unit Price without VAT:0,75231 €
Unit Price with VAT:0,89525 €