


MIC5210-2.7BMM-TR | |
|---|---|
DigiKey Part Number | MIC5210-2.7BMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5210-2.7BMM-TR |
Description | IC REG LINEAR 2.7V/2.7V 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5210-2.7BMM-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.7V, 2.7V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.35V @ 150mA, 0.35V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66945 € | 1.673,62 € |
| 5.000 | 0,66394 € | 3.319,70 € |
| Unit Price without VAT: | 0,66945 € |
|---|---|
| Unit Price with VAT: | 0,79665 € |

