MIC5209BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 840
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.978
Unit Price: 8,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 383
Unit Price: 10,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,20000 €
Datasheet

Similar


onsemi
In Stock: 919
Unit Price: 2,12000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209BU

DigiKey Part Number
MIC5209BU-ND
Manufacturer
Manufacturer Product Number
MIC5209BU
Description
IC REG LIN POS ADJ 500MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5
EDA/CAD Models
MIC5209BU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tube
Current - Supply (Max)
25 mA
Part Status
Obsolete
PSRR
75dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
TO-263-5
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209YUMicrochip Technology840576-1279-ND1,73000 €Direct
LT1129CQ#PBFAnalog Devices Inc.0LT1129CQ#PBF-ND8,68000 €Similar
LT1129CQ#TRPBFAnalog Devices Inc.2.978LT1129CQ#TRPBFCT-ND8,68000 €Similar
LT1129IQ#PBFAnalog Devices Inc.383505-LT1129IQ#PBF-ND10,20000 €Similar
LT1129IQ#TRPBFAnalog Devices Inc.0LT1129IQ#TRPBFCT-ND10,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes