Direct
Similar
Similar
Similar
Similar



MIC5209-5.0BU | |
|---|---|
DigiKey Part Number | MIC5209-5.0BU-ND |
Manufacturer | |
Manufacturer Product Number | MIC5209-5.0BU |
Description | IC REG LINEAR 5V 500MA TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-5.0BU Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-5.0YU | Microchip Technology | 374 | 576-1277-ND | 1,73000 € | Direct |
| LT1129CQ-5#PBF | Analog Devices Inc. | 38 | LT1129CQ-5#PBF-ND | 8,68000 € | Similar |
| LT1129CQ-5#TRPBF | Analog Devices Inc. | 1.323 | LT1129CQ-5#TRPBFCT-ND | 8,68000 € | Similar |
| LT1129IQ-5#PBF | Analog Devices Inc. | 0 | LT1129IQ-5#PBF-ND | 10,20000 € | Similar |
| LT1129IQ-5#TRPBF | Analog Devices Inc. | 1.444 | LT1129IQ-5#TRPBFCT-ND | 10,20000 € | Similar |



