MIC5209-5.0BU TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 151
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 823
Unit Price: 8,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 235
Unit Price: 10,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.444
Unit Price: 10,20000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-5.0BU TR

DigiKey Part Number
MIC5209-5.0BUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5209-5.0BU TR
Description
IC REG LINEAR 5V 500MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-5.0BU TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
170 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tape & Reel (TR)
PSRR
75dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-263-5
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209-5.0YU-TRMicrochip Technology151MIC5209-5.0YU-CT-ND1,73000 €Direct
LT1129CQ-5#PBFAnalog Devices Inc.0LT1129CQ-5#PBF-ND8,68000 €Similar
LT1129CQ-5#TRPBFAnalog Devices Inc.823LT1129CQ-5#TRPBFCT-ND8,68000 €Similar
LT1129IQ-5#PBFAnalog Devices Inc.235LT1129IQ-5#PBF-ND10,20000 €Similar
LT1129IQ-5#TRPBFAnalog Devices Inc.1.444LT1129IQ-5#TRPBFCT-ND10,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes