MIC5209-3.6YU-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 14
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.003
Unit Price: 1,47034 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-3.6YU-TR

DigiKey Part Number
MIC5209-3.6YU-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5209-3.6YU-TR
Description
IC REG LINEAR 3.6V 500MA TO263-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-3.6YU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
170 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tape & Reel (TR)
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.6V
Supplier Device Package
TO-263-5
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209-3.6YUMicrochip Technology14MIC5209-3.6YU-ND1,83000 €Parametric Equivalent
MIC5209-3.6YURochester Electronics, LLC12.0032156-MIC5209-3.6YU-ND1,47034 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,66751 €500,63 €
Manufacturers Standard Package
Unit Price without VAT:0,66751 €
Unit Price with VAT:0,79434 €