MIC5209-3.0YU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,80896 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-3.0YU

DigiKey Part Number
MIC5209-3.0YU-ND
Manufacturer
Manufacturer Product Number
MIC5209-3.0YU
Description
IC REG LINEAR 3V 500MA TO263-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-3.0YU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
25 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2502,05684 €514,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,05684 €
Unit Price with VAT:2,44764 €