


MIC5209-3.0YM-TR | |
|---|---|
DigiKey Part Number | 150-MIC5209-3.0YM-TR-ND - Tape & Reel (TR) 150-MIC5209-3.0YM-TRCT-ND - Cut Tape (CT) 150-MIC5209-3.0YM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209-3.0YM-TR |
Description | IC REG LINEAR 3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-3.0YM-TR Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-3.0YM | Rochester Electronics, LLC | 1.320 | 2156-MIC5209-3.0YM-ND | 1,67058 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 25 | 1,75640 € | 43,91 € |
| 100 | 1,59350 € | 159,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59346 € | 3.983,65 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

