MIC5209-3.0BU TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,80896 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-3.0BU TR

DigiKey Part Number
MIC5209-3.0BUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5209-3.0BU TR
Description
IC REG LINEAR 3V 500MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-3.0BU TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
25 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes