MIC5209-3.0BS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 496
Unit Price: 2,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 521
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.545
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 338
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.000
Unit Price: 0,63000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-3.0BS

DigiKey Part Number
MIC5209-3.0BS-ND
Manufacturer
Manufacturer Product Number
MIC5209-3.0BS
Description
IC REG LINEAR 3V 500MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-3.0BS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Bulk
Current - Supply (Max)
25 mA
Part Status
Obsolete
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209-3.0YSMicrochip Technology496576-1825-5-ND2,11000 €Direct
MCP1703-3002E/DBMicrochip Technology521MCP1703-3002E/DB-ND0,72000 €Similar
MCP1703T-3002E/DBMicrochip Technology9.545MCP1703T-3002E/DBCT-ND0,72000 €Similar
TC1262-3.0VDBMicrochip Technology338TC1262-3.0VDB-ND0,63000 €Similar
TC1262-3.0VDBTRMicrochip Technology8.000150-TC1262-3.0VDBTRCT-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes