


MIC5209-1.8YM-TR | |
|---|---|
DigiKey Part Number | MIC5209-1.8YM-TR-ND - Tape & Reel (TR) MIC5209-1.8YM-CT-ND - Cut Tape (CT) MIC5209-1.8YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209-1.8YM-TR |
Description | IC REG LINEAR 1.8V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-1.8YM-TR Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-1.8YM | Microchip Technology | 361 | 576-1270-ND | 1,37000 € | Parametric Equivalent |
| LT1963AES8-1.8#PBF | Analog Devices Inc. | 10.861 | 505-LT1963AES8-1.8#PBF-ND | 6,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 25 | 1,13880 € | 28,47 € |
| 100 | 1,03690 € | 103,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03688 € | 2.592,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

