


MIC5208-3.8YMM | |
|---|---|
DigiKey Part Number | MIC5208-3.8YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5208-3.8YMM |
Description | IC REG LINEAR 3.8V/3.8V 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 50mA, 50mA 8-MSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Packaging Tube | Current - Supply (Max) 1.2 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.8V, 3.8V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.5V @ 50mA, 0.5V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,07135 € | 414,27 € |
| Unit Price without VAT: | 2,07135 € |
|---|---|
| Unit Price with VAT: | 2,46491 € |

