


MIC5207YM5-TR | |
|---|---|
DigiKey Part Number | 576-1269-2-ND - Tape & Reel (TR) 576-1269-1-ND - Cut Tape (CT) 576-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5207YM5-TR |
Description | IC REG LIN POS ADJ 180MA SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,68000 € | 17,00 € |
| 100 | 0,62820 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62824 € | 1.884,72 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |






