MIC5207-3.3YZ TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.995
Unit Price: 0,67000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5207-3.3YZ TR

DigiKey Part Number
MIC5207-3.3YZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5207-3.3YZ TR
Description
IC REG LINEAR 3.3V 180MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5207-3.3YZ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes