


MIC5207-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2747-2-ND - Tape & Reel (TR) 576-2747-1-ND - Cut Tape (CT) 576-2747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5207-3.0YM5-TR |
Description | IC REG LINEAR 3V 180MA SOT23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207-3.0YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM30R | STMicroelectronics | 3.732 | 497-7789-1-ND | 0,58000 € | Similar |
| LP2982AIM5X-3.0/NOPB | Texas Instruments | 17.551 | 296-LP2982AIM5X-3.0/NOPBCT-ND | 1,50000 € | Similar |
| LP2985AIM5-3.0/NOPB | Texas Instruments | 4.283 | LP2985AIM5-3.0/NOPBCT-ND | 1,00000 € | Similar |
| LP2985AIM5X-3.0/NOPB | Texas Instruments | 2.756 | LP2985AIM5X-3.0/NOPBCT-ND | 0,61000 € | Similar |
| LP2985IM5-3.0/NOPB | Texas Instruments | 2.810 | LP2985IM5-3.0/NOPBCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 25 | 0,67160 € | 16,79 € |
| 100 | 0,62040 € | 62,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62043 € | 1.861,29 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

