


MIC5206-5.0BMM | |
|---|---|
DigiKey Part Number | MIC5206-5.0BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5206-5.0BMM |
Description | IC REG LINEAR 5V 150MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5206-5.0BMM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Discontinued at DigiKey | Control Features Enable, Error Flag |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64882 € | 648,82 € |
| Unit Price without VAT: | 0,64882 € |
|---|---|
| Unit Price with VAT: | 0,77210 € |

