Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5205-3.3BM5-TR | |
|---|---|
DigiKey Part Number | MIC5205-3.3BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5205-3.3BM5-TR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-3.3BM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5205-3.3YM5-TR | Microchip Technology | 19.044 | 576-1259-1-ND | 0,46000 € | Direct |
| AP2202K-3.3TRE1 | Diodes Incorporated | 1.935 | 31-AP2202K-3.3TRE1CT-ND | 0,18000 € | Similar |
| AP2202K-3.3TRG1 | Diodes Incorporated | 12.882 | AP2202K-3.3TRG1DICT-ND | 0,20000 € | Similar |
| LD2985BM33R | STMicroelectronics | 0 | 497-3499-1-ND | 0,48000 € | Similar |
| LD3985M33R | STMicroelectronics | 16.434 | 497-3504-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27121 € | 813,63 € |
| 6.000 | 0,25022 € | 1.501,32 € |
| 9.000 | 0,23955 € | 2.155,95 € |
| 15.000 | 0,23372 € | 3.505,80 € |
| Unit Price without VAT: | 0,27121 € |
|---|---|
| Unit Price with VAT: | 0,32274 € |





