


MIC5205-2.8YM5-TR | |
|---|---|
DigiKey Part Number | 576-2736-2-ND - Tape & Reel (TR) 576-2736-1-ND - Cut Tape (CT) 576-2736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5205-2.8YM5-TR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-2.8YM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM28R | STMicroelectronics | 2.660 | 497-7788-1-ND | 0,99000 € | Similar |
| LP2985AIM5X-2.8/NOPB | Texas Instruments | 1.521 | 296-37594-1-ND | 0,62000 € | Similar |
| LP2985IM5-2.8/NOPB | Texas Instruments | 7.978 | LP2985IM5-2.8/NOPBCT-ND | 0,81000 € | Similar |
| LP2985IM5X-2.8/NOPB | Texas Instruments | 5.040 | 296-LP2985IM5X-2.8/NOPBCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 25 | 0,14560 € | 3,64 € |
| 100 | 0,14420 € | 14,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12851 € | 385,53 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

