Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5205-2.85YM5-TR

DigiKey Part Number
150-MIC5205-2.85YM5-TR-ND - Tape & Reel (TR)
150-MIC5205-2.85YM5-TRCT-ND - Cut Tape (CT)
150-MIC5205-2.85YM5-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5205-2.85YM5-TR
Description
IC REG LIN 2.85V 150MA SOT23-5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5205-2.85YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5205-2.85BM5Rochester Electronics, LLC160.3002156-MIC5205-2.85BM5-ND0,19704 €Parametric Equivalent
MIC5205-2.85BM5 TRRochester Electronics, LLC30.0002156-MIC5205-2.85BM5 TR-ND0,19704 €Parametric Equivalent
In-Stock: 2.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
250,14560 €3,64 €
1000,14420 €14,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12851 €385,53 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €