


MIC5203-5.0YM4-TR | |
|---|---|
DigiKey Part Number | 576-1256-2-ND - Tape & Reel (TR) 576-1256-1-ND - Cut Tape (CT) 576-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5203-5.0YM4-TR |
Description | IC REG LINEAR 5V 80MA SOT-143 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5203-5.0YM4-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-253-4, TO-253AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-143 |
Voltage Dropout (Max) 0.6V @ 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,57790 € | 57,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57793 € | 1.733,79 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

