


MIC5203-4.5YM5-TR | |
|---|---|
DigiKey Part Number | MIC5203-4.5YM5-TR-ND - Tape & Reel (TR) MIC5203-4.5YM5-CT-ND - Cut Tape (CT) MIC5203-4.5YM5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5203-4.5YM5-TR |
Description | IC REG LINEAR 4.5V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5203-4.5YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,37010 € | 37,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37006 € | 1.110,18 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

