Direct



MIC5203-4.0BM5-TR | |
|---|---|
DigiKey Part Number | MIC5203-4.0BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5203-4.0BM5-TR |
Description | IC REG LINEAR 4V 80MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5203-4.0BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5203-4.0YM5-TR | Microchip Technology | 0 | MIC5203-4.0YM5-CT-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26093 € | 782,79 € |
| 6.000 | 0,24057 € | 1.443,42 € |
| 9.000 | 0,23022 € | 2.071,98 € |
| 15.000 | 0,22310 € | 3.346,50 € |
| Unit Price without VAT: | 0,26093 € |
|---|---|
| Unit Price with VAT: | 0,31051 € |


