MIC5203-2.8BM4 TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,51636 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5203-2.8BM4 TR

DigiKey Part Number
MIC5203-2.8BM4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5203-2.8BM4 TR
Description
IC REG LINEAR 2.8V 80MA SOT-143
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-2.8BM4 TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes