Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5202-4.8YM

DigiKey Part Number
MIC5202-4.8YM-ND
Manufacturer
Manufacturer Product Number
MIC5202-4.8YM
Description
IC REG LINEAR 4.85V/4.85V 8-SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5202-4.8YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 mA
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
26V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
4.85V, 4.85V
Base Product Number
Voltage Dropout (Max)
0.35V @ 100mA, 0.35V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1903,31153 €629,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31153 €
Unit Price with VAT:3,94072 €