


MIC5202-4.8BM | |
|---|---|
DigiKey Part Number | MIC5202-4.8BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5202-4.8BM |
Description | IC REG LINEAR 4.85V/4.85V 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5202-4.8BM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Bulk | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 26V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 4.85V, 4.85V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 100mA, 0.35V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,64555 € | 625,31 € |
| Unit Price without VAT: | 1,64555 € |
|---|---|
| Unit Price with VAT: | 1,95820 € |

