MIC5202-3.3BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,70013 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5202-3.3BM-TR

DigiKey Part Number
MIC5202-3.3BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5202-3.3BM-TR
Description
IC REG LINEAR 3.3V/3.3V 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA, 0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,52756 €3.818,90 €
Manufacturers Standard Package
Unit Price without VAT:1,52756 €
Unit Price with VAT:1,81780 €