


MIC5201YM | |
|---|---|
DigiKey Part Number | 576-1822-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201YM |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201YM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.242V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201YM-TR | Microchip Technology | 4.616 | MIC5201YM-CT-ND | 0,97000 € | Parametric Equivalent |
| LT1121CS8#PBF | Analog Devices Inc. | 402 | LT1121CS8#PBF-ND | 5,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 25 | 0,81400 € | 20,35 € |
| 100 | 0,74530 € | 74,53 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

