


MIC5201BM | |
|---|---|
DigiKey Part Number | MIC5201BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201BM |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201BM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Bulk | Current - Supply (Max) 2 mA |
Part Status Discontinued at DigiKey | PSRR 75dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.242V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | 0,96047 € | 638,71 € |
| Unit Price without VAT: | 0,96047 € |
|---|---|
| Unit Price with VAT: | 1,14296 € |

