Parametric Equivalent



MIC5201-4.8YM | |
|---|---|
DigiKey Part Number | MIC5201-4.8YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-4.8YM |
Description | IC REG LINEAR 4.8V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-4.8YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 4.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 0,78314 € | 446,39 € |
| Unit Price without VAT: | 0,78314 € |
|---|---|
| Unit Price with VAT: | 0,93194 € |


