Direct



MIC5201-4.8BS | |
|---|---|
DigiKey Part Number | MIC5201-4.8BS-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-4.8BS |
Description | IC REG LIN 4.8V 150MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-4.8BS Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Obsolete | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 4.8V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-4.8YS | Microchip Technology | 220 | 576-1252-ND | 1,52000 € | Direct |


