Parametric Equivalent
Similar
Similar
Similar
Similar



MIC5201-3.0YMM | |
|---|---|
DigiKey Part Number | MIC5201-3.0YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-3.0YMM |
Description | IC REG LINEAR 3V 150MA 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-3.0YMM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-3.0YMM-TR | Microchip Technology | 0 | MIC5201-3.0YMM-TR-ND | 0,77960 € | Parametric Equivalent |
| LT1521CMS8-3 | Analog Devices Inc. | 0 | LT1521CMS8-3-ND | 0,00000 € | Similar |
| LT1521CMS8-3#PBF | Analog Devices Inc. | 0 | 505-LT1521CMS8-3#PBF-ND | 4,21753 € | Similar |
| LT1521CMS8-3#TR | Analog Devices Inc. | 0 | LT1521CMS8-3#TR-ND | 0,00000 € | Similar |
| LT1521CMS8-3#TRPBF | Analog Devices Inc. | 0 | LT1521CMS8-3#TRPBF-ND | 3,79517 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,77960 € | 467,76 € |
| Unit Price without VAT: | 0,77960 € |
|---|---|
| Unit Price with VAT: | 0,92772 € |



