


MIC5201-3.0YM | |
|---|---|
DigiKey Part Number | 576-1821-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-3.0YM |
Description | IC REG LINEAR 3V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-3.0YM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-3.0YM-TR | Microchip Technology | 799 | MIC5201-3.0YM-CT-ND | 1,18000 € | Parametric Equivalent |
| LT1521CS8-3#PBF | Analog Devices Inc. | 48 | LT1521CS8-3#PBF-ND | 6,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 25 | 0,97720 € | 24,43 € |
| 100 | 0,90090 € | 90,09 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

