


MIC5201-3.0BM | |
|---|---|
DigiKey Part Number | MIC5201-3.0BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-3.0BM |
Description | IC REG LINEAR 3V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-3.0BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | 0,96484 € | 641,62 € |
| Unit Price without VAT: | 0,96484 € |
|---|---|
| Unit Price with VAT: | 1,14816 € |

