Direct
Similar
Similar
Similar
Similar



MIC5200-5.0BMM | |
|---|---|
DigiKey Part Number | MIC5200-5.0BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5200-5.0BMM |
Description | IC REG LINEAR 5V 100MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-5.0BMM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Bulk | Current - Supply (Max) 1.5 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5200-5.0YMM | Microchip Technology | 0 | 576-2361-ND | 0,95188 € | Direct |
| LT1521CMS8-5 | Analog Devices Inc. | 0 | LT1521CMS8-5-ND | 0,00000 € | Similar |
| LT1521CMS8-5#PBF | Analog Devices Inc. | 275 | LT1521CMS8-5#PBF-ND | 6,40000 € | Similar |
| LT1521CMS8-5#TR | Analog Devices Inc. | 0 | LT1521CMS8-5#TR-ND | 0,00000 € | Similar |
| LT1521CMS8-5#TRPBF | Analog Devices Inc. | 0 | LT1521CMS8-5#TRPBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,90733 € | 635,13 € |
| Unit Price without VAT: | 0,90733 € |
|---|---|
| Unit Price with VAT: | 1,07972 € |



