Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5200-4.8YS-TR

DigiKey Part Number
MIC5200-4.8YS-TR-ND - Tape & Reel (TR)
MIC5200-4.8YS-CT-ND - Cut Tape (CT)
MIC5200-4.8YS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5200-4.8YS-TR
Description
IC REG LIN 4.8V 100MA SOT-223-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5200-4.8YS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.5 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
26V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
4.8V
Base Product Number
Voltage Dropout (Max)
0.35V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
251,07080 €26,77 €
1000,95950 €95,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,95950 €2.398,75 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €