Direct



MIC5200-4.8BM-TR | |
|---|---|
DigiKey Part Number | MIC5200-4.8BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5200-4.8BM-TR |
Description | IC REG LINEAR 4.8V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-4.8BM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5200-4.8YM-TR | Microchip Technology | 0 | MIC5200-4.8YM-TR-ND | 1,63182 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71179 € | 1.779,48 € |
| Unit Price without VAT: | 0,71179 € |
|---|---|
| Unit Price with VAT: | 0,84703 € |


